-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q256JVEIQ-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tube |
31916 In Stock |
|
$2.3156 / $3.2100 | Buy Now |
DISTI #
454-W25Q256JVEIQ
|
Mouser Electronics | NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector RoHS: Compliant | 2769 |
|
$2.2700 / $3.2100 | Buy Now |
|
Quest Components | FLASH, 32MX8, PDSO8 | 51 |
|
$18.9342 / $21.0380 | Buy Now |
|
Quest Components | FLASH, 32MX8, PDSO8 | 57 |
|
$21.4588 / $25.2456 | Buy Now |
|
Ameya Holding Limited | 8000 |
|
RFQ | ||
|
NAC | spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, WSON(8x6mm) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
$2.3000 / $2.4200 | Buy Now |
DISTI #
W25Q256JVEIQ
|
Avnet Asia | 3V 128M-BIT SERIAL FLASH MEMORY (Alt: W25Q256JVEIQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.0500 / $2.2527 | Buy Now |
|
Sense Electronic Company Limited | WSON8 | 1137 |
|
RFQ | |
|
Win Source Electronics | 3V 256M-BIT SERIAL FLASH MEMORY WITH DUAL/QUAD SPI | IC FLASH 256M SPI 133MHZ 8WSON | 193826 |
|
$1.1870 / $1.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q256JVEIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q256JVEIQ
Winbond Electronics Corp
Flash, 32MX8, PDSO8, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | ALSO OPERATES AT 104MHZ AT 2.7-3.0V | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q256JVEIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q256JVEIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q256FVEIP | 256MX1 FLASH 3V PROM, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q256JVEIQ vs W25Q256FVEIP |
W25Q256FVEIQ | 256M X 1 FLASH 3V PROM, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q256JVEIQ vs W25Q256FVEIQ |
W25Q256FVEIF | 256MX1 FLASH 3V PROM, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q256JVEIQ vs W25Q256FVEIF |