Part Details for W25Q256JVBIM TR by Winbond Electronics Corp
Overview of W25Q256JVBIM TR by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25Q256JVBIM TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q256JVBIMTRCT-ND
|
DigiKey | IC FLASH 256MBIT SPI 24TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$2.3324 / $3.5100 | Buy Now |
DISTI #
454-W25Q256JVBIMTR
|
Mouser Electronics | NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
NAC | spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR, TFBGA24 (8x6mm-5x5) Package RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5300 / $2.6600 | Buy Now |
Part Details for W25Q256JVBIM TR
W25Q256JVBIM TR CAD Models
W25Q256JVBIM TR Part Data Attributes:
|
W25Q256JVBIM TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W25Q256JVBIM TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |