Part Details for W25Q20EWBYIG TR by Winbond Electronics Corp
Overview of W25Q20EWBYIG TR by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25Q20EWBYIG TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q20EWBYIGCT-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD 8WLCSP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.3460 / $0.5200 | Buy Now |
DISTI #
454-W25Q20EWBYIGTR
|
Mouser Electronics | NOR Flash spiFlash, 1.8V, 2M-bit, 4Kb Uniform Sector RoHS: Compliant | 1125 |
|
$0.3130 / $0.5600 | Buy Now |
|
NAC | spiFlash, 1.8V, 2M-bit, 4Kb Uniform Sector, WLCSP Package RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2800 / $0.3200 | Buy Now |
Part Details for W25Q20EWBYIG TR
W25Q20EWBYIG TR CAD Models
W25Q20EWBYIG TR Part Data Attributes
|
W25Q20EWBYIG TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W25Q20EWBYIG TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |