Part Details for W25Q16CLSSIG by Winbond Electronics Corp
Overview of W25Q16CLSSIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q16CLSSIG
W25Q16CLSSIG CAD Models
W25Q16CLSSIG Part Data Attributes
|
W25Q16CLSSIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q16CLSSIG
Winbond Electronics Corp
Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.23 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q16CLSSIG
This table gives cross-reference parts and alternative options found for W25Q16CLSSIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q16CLSSIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q16CVSSIP | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | W25Q16CLSSIG vs W25Q16CVSSIP |
AT45DB161B-CNC | Flash, 16MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | Atmel Corporation | W25Q16CLSSIG vs AT45DB161B-CNC |
AT45DB161E-MHD-Y | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 570/Tray | Renesas Electronics Corporation | W25Q16CLSSIG vs AT45DB161E-MHD-Y |
W25Q16CVSNIP | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Winbond Electronics Corp | W25Q16CLSSIG vs W25Q16CVSNIP |
S25FL016K0XMFI010 | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOP-8 | Spansion | W25Q16CLSSIG vs S25FL016K0XMFI010 |
SST25VF016B-50-4C-QAF | 16M X 1 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | W25Q16CLSSIG vs SST25VF016B-50-4C-QAF |
S25FL016K0XMFI041 | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOP-8 | Spansion | W25Q16CLSSIG vs S25FL016K0XMFI041 |
NX25P16VFIG | Flash, 16MX1, PDSO16, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25Q16CLSSIG vs NX25P16VFIG |
SST25VF016B-50-4I-S2AF | 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 | Microchip Technology Inc | W25Q16CLSSIG vs SST25VF016B-50-4I-S2AF |
W25Q16CVZPIP | Flash, 16MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q16CLSSIG vs W25Q16CVZPIP |