Part Details for W25Q128JWFIM by Winbond Electronics Corp
Overview of W25Q128JWFIM by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W25Q128JWFIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q128JWFIM-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
454-W25Q128JWFIM
|
Mouser Electronics | NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | spiFlash, 128M-bit, 4Kb Uniform Sector, SOP16(300mil) Package RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for W25Q128JWFIM
W25Q128JWFIM CAD Models
W25Q128JWFIM Part Data Attributes
|
W25Q128JWFIM
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128JWFIM
Winbond Electronics Corp
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.64 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.49 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q128JWFIM
This table gives cross-reference parts and alternative options found for W25Q128JWFIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128JWFIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F25D128QA-104HIG | Flash, 128MX1, PDSO8, 6 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, WSON-8 | Elite Semiconductor Memory Technology Inc | W25Q128JWFIM vs F25D128QA-104HIG |
W25Q128JWBIQ | Flash, 16MX8, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128JWBIQ |
W25Q128FWYIC | Flash, 16MX8, PBGA32, WLCSP-32 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128FWYIC |
W25Q128FWCIQ | Flash, 16MX8, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128FWCIQ |
W25Q128FWEIP | Flash, 128MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128FWEIP |
W25Q128FWSIF | Flash, 16MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128FWSIF |
W25Q128JWYIM | Flash, | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128JWYIM |
W25Q128FWFIQ | Flash, 16MX8, PDSO16, SOIC-16 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128FWFIQ |
W25Q128FWCIG | Flash, 128MX1, PBGA24, TFBGA-24 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128FWCIG |
W25Q128FWBIP | Flash, 128MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | W25Q128JWFIM vs W25Q128FWBIP |