Part Details for W25Q128FVEIG by Winbond Electronics Corp
Overview of W25Q128FVEIG by Winbond Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q128FVEIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q128FVEIG-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Lead time: 28 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | 128MX1 FLASH 3V PROM, WSON-8 8MMX6MM | 8 |
|
$8.4713 / $11.2950 | Buy Now |
|
Quest Components | 128MX1 FLASH 3V PROM, WSON-8 8MMX6MM | 40 |
|
$10.4479 / $12.7069 | Buy Now |
|
Sense Electronic Company Limited | WSON8 | 3325 |
|
RFQ | |
|
Win Source Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 7ns 8-Pin WSON EP / IC FLASH 128MBIT 104MHZ 8WSON | 15671 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for W25Q128FVEIG
W25Q128FVEIG CAD Models
W25Q128FVEIG Part Data Attributes:
|
W25Q128FVEIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128FVEIG
Winbond Electronics Corp
Flash, 128MX1, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q128FVEIG
This table gives cross-reference parts and alternative options found for W25Q128FVEIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128FVEIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128BVEBG | Flash, 16MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128FVEIG vs W25Q128BVEBG |
W25Q128BVEJG | Flash, 16MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q128FVEIG vs W25Q128BVEJG |