W25N01GVTCIT
Winbond Electronics Corp
Description: Flash, 1GX1, PBGA24, TFBGA-24

Overview of W25N01GVTCIT by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for W25N01GVTCIT by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 454-W25N01GVTCIT
Mouser Electronics NAND Flash 1G-bit Serial NAND flash, 3V RoHS: Compliant 0
Order Now
NAC 1G-bit Serial NAND flash, 3V, TFBGA24 (8x6mm, 4x6 Ball Array) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 0
  • 480 $2.5400
  • 2,400 $2.4100
$2.4100 / $2.5400 Buy Now

CAD Models for W25N01GVTCIT by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W25N01GVTCIT by Winbond Electronics Corp

W25N01GVTCIT
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
TBGA, BGA24,4X6,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Winbond
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,4X6,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
QSPI
Standby Current-Max
0.00005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25N01GVTCIT
    Winbond Electronics Corp
    Flash, 1GX1, PBGA24, TFBGA-24
    VS

Related Parts for W25N01GVTCIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25N01GVTCIT by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25N01GVTCIT by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25N01GVTCIT would you like to use for your alert(s)?
  • Please alert me when W25N01GVTCIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25N01GVTCIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25N01GVTCIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25N01GVTCIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25N01GVTCIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25N01GVTCIT by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: