Part Details for W25D2A601-A7Z00-000 by Carling Technologies
Overview of W25D2A601-A7Z00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W25D2A601-A7Z00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-W25D2A601-A7Z00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4290 | Buy Now |
DISTI #
691-RWW-00000331
|
Mouser Electronics | Rocker Switches W25D2A601-A7Z00-000 | 0 |
|
$26.6700 / $33.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3000 / $30.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3000 / $30.2000 | Buy Now |