Part Details for W255H by Cypress Semiconductor
Overview of W255H by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W255H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-W255H-ND
|
DigiKey | LOW SKEW CLOCK DRIVER Min Qty: 78 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1819 In Stock |
|
$3.8600 | Buy Now |
|
Rochester Electronics | DDR and SDRAM clock buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1819 |
|
$3.3100 / $3.8900 | Buy Now |
Part Details for W255H
W255H CAD Models
W255H Part Data Attributes
|
W255H
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W255H
Cypress Semiconductor
Low Skew Clock Driver, 255 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 255 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 12 | |
Number of Terminals | 48 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5057 mm | |
fmax-Min | 200 MHz |
Alternate Parts for W255H
This table gives cross-reference parts and alternative options found for W255H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W255H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W255HT | Low Skew Clock Driver, 255 Series, 24 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Silicon Laboratories Inc | W255H vs W255HT |
CYW255OXCT | Low Skew Clock Driver, 255 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | W255H vs CYW255OXCT |
CYW255OXC | Low Skew Clock Driver, 255 Series, 12 True Output(s), 12 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | W255H vs CYW255OXC |
W255H | Low Skew Clock Driver, 255 Series, 24 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Silicon Laboratories Inc | W255H vs W255H |