Part Details for W24L010AJ-10 by Winbond Electronics Corp
Overview of W24L010AJ-10 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for W24L010AJ-10
W24L010AJ-10 CAD Models
W24L010AJ-10 Part Data Attributes
|
W24L010AJ-10
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W24L010AJ-10
Winbond Electronics Corp
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for W24L010AJ-10
This table gives cross-reference parts and alternative options found for W24L010AJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24L010AJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT73128A8J-10I | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | W24L010AJ-10 vs GVT73128A8J-10I |
AS7C31025A-10TI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Alliance Semiconductor Corporation | W24L010AJ-10 vs AS7C31025A-10TI |
IS64WV1288DBLL-10TA3 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | ABLIC Inc. | W24L010AJ-10 vs IS64WV1288DBLL-10TA3 |
SCM6926WJ10C | 128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | W24L010AJ-10 vs SCM6926WJ10C |
UM61L1024K-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDIP32 | United Microelectronics Corporation | W24L010AJ-10 vs UM61L1024K-10 |
EK691024Y-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Eureka Microelectronics Inc | W24L010AJ-10 vs EK691024Y-10 |
IDT71V124SA9TY | Standard SRAM, 128KX8, 9ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | W24L010AJ-10 vs IDT71V124SA9TY |
GVT73128A8SJ-10L | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | W24L010AJ-10 vs GVT73128A8SJ-10L |
EK691024J-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Eureka Microelectronics Inc | W24L010AJ-10 vs EK691024J-10 |
K6R1008V1D-TC100 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | W24L010AJ-10 vs K6R1008V1D-TC100 |