Part Details for W2465-10L by Winbond Electronics Corp
Overview of W2465-10L by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W2465-10L
W2465-10L CAD Models
W2465-10L Part Data Attributes
|
W2465-10L
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W2465-10L
Winbond Electronics Corp
Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.08 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for W2465-10L
This table gives cross-reference parts and alternative options found for W2465-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2465-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMCE-65664AG-A:D | Atmel Corporation | Check for Price | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | W2465-10L vs HMCE-65664AG-A:D |
M5M5278FP-35 | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | W2465-10L vs M5M5278FP-35 |
IDT71256SA20L32B | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, LCC-32 | W2465-10L vs IDT71256SA20L32B |
WS128K32V-25G4MA | White Electronic Designs Corp | Check for Price | SRAM Module, 512KX8, 25ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | W2465-10L vs WS128K32V-25G4MA |
CY7C199CNL-15ZXC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP-28 | W2465-10L vs CY7C199CNL-15ZXC |
EDI8832C100LB | Electronic Designs Inc | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, | W2465-10L vs EDI8832C100LB |
HM465799M-2:RD | Atmel Corporation | Check for Price | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | W2465-10L vs HM465799M-2:RD |
IDT7M4013S30NHB | Integrated Device Technology Inc | Check for Price | SRAM Module, 128KX32, 30ns, CMOS, CPMA66 | W2465-10L vs IDT7M4013S30NHB |
DPS128X32CV3-35B | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | W2465-10L vs DPS128X32CV3-35B |
IDT7165S25TC | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | W2465-10L vs IDT7165S25TC |