Datasheets
W2415GT2 by: Sensitron Semiconductors

DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SMD-24/12

Part Details for W2415GT2 by Sensitron Semiconductors

Overview of W2415GT2 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for W2415GT2

W2415GT2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W2415GT2 Part Data Attributes

W2415GT2 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
W2415GT2 Sensitron Semiconductors DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SMD-24/12
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code MODULE
Package Description ,
Pin Count 24/12
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-G12
Load Regulation-Max 1%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.45 V
Output Voltage-Min 14.55 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL
Total Power Output-Max 2 W
Trim/Adjustable Output NO

Alternate Parts for W2415GT2

This table gives cross-reference parts and alternative options found for W2415GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2415GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W2415GT2-G DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SMD-24/12 Sensitron Semiconductors W2415GT2 vs W2415GT2-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2415GT2 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2415GT2 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of W2415GT2 would you like to use for your alert(s)?
  • Please alert me when W2415GT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2415GT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2415GT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2415GT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2415GT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2415GT2 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: