Part Details for W24-470RJI by TT Electronics Welwyn Components
Overview of W24-470RJI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for W24-470RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3333
|
Newark | Through Hole Wirewound Resistor, W24 Series, 470 Ohm, 12 W, - 5%, 750 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn W24-470RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1621 |
|
$2.2300 / $4.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.3200 | Buy Now |
Part Details for W24-470RJI
W24-470RJI CAD Models
W24-470RJI Part Data Attributes
|
W24-470RJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W24-470RJI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 14W, 5%, 200ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 53.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 14 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for W24-470RJI
This table gives cross-reference parts and alternative options found for W24-470RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24-470RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W24-470RJPB | Fixed Resistor, Wire Wound, 14W, 470ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W24-470RJI vs W24-470RJPB |