Part Details for W24-200RJI by TT Electronics plc
Results Overview of W24-200RJI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W24-200RJI Information
W24-200RJI by TT Electronics plc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for W24-200RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W24-200RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 200 ohm 5% 14W Wirewound RoHS: Compliant | 204 |
|
$1.9800 / $5.7700 | Buy Now |