-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 50A, 50VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3340
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 50A, Product Range:W23 Series, Current Rating:50A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V, Voltage Ac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W23-X1A1G-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$28.6300 / $35.2700 | Buy Now |
DISTI #
PB411-ND
|
DigiKey | CIR BRKR THRM 50A 240VAC 50VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
207 In Stock |
|
$22.0684 / $42.1600 | Buy Now |
DISTI #
17M3340
|
Avnet Americas | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC - Bulk (Alt: 17M3340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 53 Partner Stock |
|
$28.6300 / $35.2700 | Buy Now |
DISTI #
7-1393246-6
|
Avnet Americas | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC - Bulk (Alt: 7-1393246-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$17.7984 / $20.4477 | Buy Now |
DISTI #
655-W23-X1A1G-50
|
Mouser Electronics | Circuit Breakers 50A PUSH/PULL ACT. RoHS: Compliant | 0 |
|
$24.1500 / $34.1800 | Order Now |
DISTI #
V36:1790_17688921
|
Arrow Electronics | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2349 | Americas - 129 |
|
$21.9100 / $34.4900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC RoHS: Compliant |
585 In Stock 1000 On Order |
|
$18.5400 / $34.0000 | Buy Now |
DISTI #
53477261
|
Verical | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC Min Qty: 2 Package Multiple: 1 Date Code: 1326 | Americas - 567 |
|
$25.3760 / $44.2000 | Buy Now |
DISTI #
76062436
|
Verical | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 129 |
|
$21.9100 / $34.4900 | Buy Now |
DISTI #
80559432
|
Verical | Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC Min Qty: 3 Package Multiple: 1 | Americas - 65 |
|
$29.7584 / $40.0714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W23-X1A1G-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W23-X1A1G-50
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 50A, 50VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH-PULL | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Trip Time or Delay | 6 s |