Part Details for W23-X1A1A-20 by TE Connectivity
Overview of W23-X1A1A-20 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W23-X1A1A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7916
|
Newark | W23-X1A1A-20=Cktbkr, therm, pb, scw, bush |Potter&brumfield Te Connectivity W23-X1A1A-20 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4300 / $24.3700 | Buy Now |
DISTI #
PB2774-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 50VDC Min Qty: 200 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.9787 | Buy Now |
DISTI #
2-1423678-0
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Bulk (Alt: 2-1423678-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71998337
|
RS | W23-X1A1A-20=Cktbkr, Therm, Pb, Scw, Bush | TE Connectivity W23-X1A1A-20 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$63.5100 / $65.5200 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC RoHS: Compliant |
75 In Stock |
|
$55.6100 / $94.4900 | Buy Now |
DISTI #
51697875
|
Verical | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 Date Code: 1714 | Americas - 72 |
|
$73.7620 / $122.8370 | Buy Now |
DISTI #
000000000002456550
|
Sager | Circuit Breakers W23-X1A1A-20=CKTBKR,THERM,PB,SCW,BUSH Min Qty: 100 | 0 |
|
$61.2700 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC RoHS: Compliant |
75 In Stock |
|
$55.6100 / $94.4900 | Buy Now |
Part Details for W23-X1A1A-20
W23-X1A1A-20 CAD Models
W23-X1A1A-20 Part Data Attributes
|
W23-X1A1A-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W23-X1A1A-20
TE Connectivity
Pushbutton Switch, SPST, Momentary, 20A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |