Part Details for W23-X1013-15 by TE Connectivity
Overview of W23-X1013-15 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for W23-X1013-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0043
|
Newark | W23-X1013-15=W23/W31 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W23-X1013-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$31.8900 / $42.6800 | Buy Now |
DISTI #
2266-W23-X1013-15-ND
|
DigiKey | CIR BRKR THRM Min Qty: 3 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
290 In Stock |
|
$29.3900 / $31.7400 | Buy Now |
DISTI #
W23-X1013-15-ND
|
DigiKey | CIR BRKR THRM Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5120 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal RoHS: Compliant |
439 In Stock |
|
$26.7100 / $34.3600 | Buy Now |
DISTI #
TE Connectivity W23-X1013-15
|
PEI Genesis | Thermal Circuit Breaker | 290 |
|
Buy Now | |
DISTI #
000000000002456548
|
Sager | Circuit Breakers W23-X1013-15=W23/W31 Min Qty: 100 | 0 |
|
$27.7300 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal RoHS: Compliant |
439 In Stock |
|
$26.7100 / $34.3600 | Buy Now |