Part Details for W23-X1001-50 by TE Connectivity
Overview of W23-X1001-50 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W23-X1001-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Thermal - Series Trip - 1 Pole - 50A - 240VAC/50VDC - Push-Pull Plunger - Panel Mount. |
8 In Stock |
|
$129.7800 / $139.0000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Master Electronics | Circuit Breaker - Thermal - Series Trip - 1 Pole - 50A - 240VAC/50VDC - Push-Pull Plunger - Panel Mount. |
8 In Stock |
|
$129.7800 / $139.0000 | Buy Now |