Part Details for W23-33KJI by TT Electronics Welwyn Components
Overview of W23-33KJI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W23-33KJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3306
|
Newark | Wirewound Resistor, Axial, 33 Kohm, 9 W, Resistance:33Kohm, Product Range:W23 Series, Power Rating:9W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Type:Wirewound, No. Of Pins:2 Rohs Compliant: Yes |Tt Electronics/welwyn W23-33KJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$2.4200 / $4.5900 | Buy Now |
|
Onlinecomponents.com | Res W/w 9W 33K RoHS: Compliant | 0 |
|
$2.1500 / $2.7100 | Buy Now |
Part Details for W23-33KJI
W23-33KJI CAD Models
W23-33KJI Part Data Attributes
|
W23-33KJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W23-33KJI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 10W, 5%, 200ppm, 33000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 38 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10.5 W | |
Rated Temperature | 25 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for W23-33KJI
This table gives cross-reference parts and alternative options found for W23-33KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W23-33KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W23-33KJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 10.5W, 33000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | W23-33KJI vs W23-33KJPB |
W23-33KJICECC40201-002LB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 9W, 33000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | W23-33KJI vs W23-33KJICECC40201-002LB |