There are no models available for this part yet.
Overview of W227972 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W227972 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71881542
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 2 aM, 80kA, 690VAC, 224A | Mersen W227972 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$182.5300 / $192.1400 | RFQ |