Part Details for W222ACPFX-27 by Schneider Electric Relays
Overview of W222ACPFX-27 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W222ACPFX-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A DPDT (60.35x44.4x74.4)mm Plug-In Time Delay Relay RoHS: Compliant |
9 In Stock |
|
$59.7200 / $117.1400 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 10A DPDT (60.35x44.4x74.4)mm Plug-In Time Delay Relay RoHS: Compliant |
9 In Stock |
|
$59.7200 / $117.1400 | Buy Now |