Part Details for W22-27RJI by TT Electronics plc
Overview of W22-27RJI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W22-27RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W22-27RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 27 ohm 5% 7W Wirewound Resistor RoHS: Compliant | 417 |
|
$0.6410 / $1.7500 | Buy Now |