Part Details for W22-0R22JI by TT Electronics Welwyn Components
Overview of W22-0R22JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W22-0R22JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7199
|
Newark | Resistance:0.22Ohm, Product Range:-, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Type:Wirewound, Temperature Coefficient:± 75Ppm/°C Rohs Compliant: Yes |Tt Electronics/welwyn W22-0R22JI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1264 |
|
$1.3100 / $1.9900 | Buy Now |
Part Details for W22-0R22JI
W22-0R22JI CAD Models
W22-0R22JI Part Data Attributes
|
W22-0R22JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W22-0R22JI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 0.22ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e1 | |
Manufacturer Series | W20 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 315 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for W22-0R22JI
This table gives cross-reference parts and alternative options found for W22-0R22JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W22-0R22JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W22-0R22JI | Fixed Resistor, Wire Wound, 7W, 0.22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W22-0R22JI vs W22-0R22JI |
W22-0R22JPB | Fixed Resistor, Wire Wound, 7W, 0.22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W22-0R22JI vs W22-0R22JPB |
W22-0R22JPB | RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 0.22ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | W22-0R22JI vs W22-0R22JPB |