Part Details for W2159K53FLB by TT Electronics Resistors
Overview of W2159K53FLB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W2159K53FLB
W2159K53FLB CAD Models
W2159K53FLB Part Data Attributes
|
W2159K53FLB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W2159K53FLB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 9530ohm, 160V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 23.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | W20 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 160 V |
Alternate Parts for W2159K53FLB
This table gives cross-reference parts and alternative options found for W2159K53FLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2159K53FLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2159K53FLFR | Fixed Resistor, Wire Wound, 5W, 9530ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W2159K53FLB vs W2159K53FLFR |
W2159K53FA | Fixed Resistor, Wire Wound, 5W, 9530ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W2159K53FLB vs W2159K53FA |
W2159K53FLFLB | Fixed Resistor, Wire Wound, 5W, 9530ohm, 160V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | W2159K53FLB vs W2159K53FLFLB |
W2159K53FSB | Fixed Resistor, Wire Wound, 5W, 9530ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W2159K53FLB vs W2159K53FSB |
W2159K53FR | Fixed Resistor, Wire Wound, 5W, 9530ohm, 160V, 1% +/-Tol, -200,200ppm/Cel, | TT Electronics Resistors | W2159K53FLB vs W2159K53FR |