Part Details for W21-R68JI by TT Electronics Resistors
Results Overview of W21-R68JI by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W21-R68JI Information
W21-R68JI by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for W21-R68JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | W20 Series 0.68 Ohm ±5 % 3 W ±75ppm/°C Through Hole Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.5660 / $0.5830 | Buy Now |
|
New Advantage Corporation | Microcontroller, 16-Bit, FLASH, CPU12CPU,25MHz,CMOS, PQFP112 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.6533 / $0.7000 | Buy Now |
Part Details for W21-R68JI
W21-R68JI CAD Models
W21-R68JI Part Data Attributes
|
W21-R68JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
W21-R68JI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 3W, 0.68ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for W21-R68JI
This table gives cross-reference parts and alternative options found for W21-R68JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W21-R68JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W21-R68JI | TT Electronics Welwyn Components | Check for Price | RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 0.68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | W21-R68JI vs W21-R68JI |