Part Details for W21-470RJI by TT Electronics plc
Overview of W21-470RJI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W21-470RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W21-470RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 3Watt 470 ohm 5% RoHS: Compliant | 1819 |
|
$0.6370 / $1.3900 | Buy Now |
DISTI #
W21-470RJI
|
TTI | Wirewound Resistors - Through Hole 3Watt 470 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.5670 / $0.5900 | Buy Now |
Part Details for W21-470RJI
W21-470RJI CAD Models
W21-470RJI Part Data Attributes
|
W21-470RJI
TT Electronics plc
Buy Now
|
Compare Parts:
W21-470RJI
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |