Part Details for W21-100RJI by TT Electronics Welwyn Components
Overview of W21-100RJI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for W21-100RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3156
|
Newark | Wirewound Resistor, 100 Ohm, 2.5W, 5%, Resistance:100Ohm, Product Range:W21 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:100V, Resistor Technology:Wirewound, Product Width:-Rohs Compliant: Yes |Tt Electronics/welwyn W21-100RJI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10271 |
|
$0.7520 / $1.3000 | Buy Now |
|
Onlinecomponents.com |
8000 Partner Stock |
|
$0.4453 / $0.5158 | Buy Now | |
|
Master Electronics |
8000 Partner Stock |
|
$0.4453 / $0.5158 | Buy Now |
Part Details for W21-100RJI
W21-100RJI CAD Models
W21-100RJI Part Data Attributes:
|
W21-100RJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W21-100RJI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for W21-100RJI
This table gives cross-reference parts and alternative options found for W21-100RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W21-100RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W21-100RJPB | RES,AXIAL,WIREWOUND,100 OHMS,100WV,5% +/-TOL,-75,75PPM TC | TT Electronics Welwyn Components | W21-100RJI vs W21-100RJPB |
W21-100RJT1 | Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | W21-100RJI vs W21-100RJT1 |
W21-100RJPB | Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W21-100RJI vs W21-100RJPB |