Part Details for W20L0C-P05MFD0-320S by ODU-USA Inc
Results Overview of W20L0C-P05MFD0-320S by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W20L0C-P05MFD0-320S Information
W20L0C-P05MFD0-320S by ODU-USA Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT320STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 3.2H | |
OPA2320SAIDGST | Texas Instruments | Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 10-VSSOP -40 to 125 | |
ADS8320SHKQ | Texas Instruments | High-Temperature 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling ADC 8-CFP -55 to 210 |
Price & Stock for W20L0C-P05MFD0-320S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8511
|
Newark | Odu Mini-Snap® Series L Right-Angled Plug For Cable Bend Relief, Size 0, Ip50, 5 Contacts, 0° Key Ro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $60.1400 | Buy Now |
DISTI #
W20L0C-P05MFD0-320S
|
Avnet Americas | - Bulk (Alt: W20L0C-P05MFD0-320S) Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1310 / $39.0910 | Buy Now |