Part Details for W2-005 by Frontier Electronics Co Ltd
Overview of W2-005 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Telecommunications
Renewable Energy
Part Details for W2-005
W2-005 CAD Models
W2-005 Part Data Attributes:
|
W2-005
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W2-005
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 2A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for W2-005
This table gives cross-reference parts and alternative options found for W2-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2A | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | W2-005 vs GBJ2A |
2W005 | Bridge Rectifier Diode, 2A, 50V V(RRM), | Taiwan Semiconductor | W2-005 vs 2W005 |
KBJ2A | Bridge Rectifier Diode, 2A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | W2-005 vs KBJ2A |
KBJ2A | Bridge Rectifier Diode, 2A, 50V V(RRM), | Galaxy Microelectronics | W2-005 vs KBJ2A |