Part Details for W1X103MCVCF0KR by Vishay Intertechnologies
Overview of W1X103MCVCF0KR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W1X103MCVCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6757
|
Newark | W1X Y275Vac 10Nf ±20% K10000 E3 |Vishay W1X103MCVCF0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8510 | Buy Now |
DISTI #
W1X103MCVCF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1, 275 Vac, Radial Leaded - Bulk (Alt: W1X103MCVCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5827 / $1.0341 | Buy Now |
DISTI #
V36:1790_14254000
|
Arrow Electronics | Cap Ceramic Single Suppression X1 0.01uF 275VAC 20% (15 X 3mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 | Americas - 2986 |
|
$0.3528 / $0.6079 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8040 | Buy Now |
DISTI #
W1X103MCVCF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1, 275 Vac, Radial Leaded - Bulk (Alt: W1X103MCVCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5827 / $1.0341 | Buy Now |
DISTI #
W1X103MCVCF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 20%, X1, 275 Vac, Radial Leaded (Alt: W1X103MCVCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W1X103MCVCF0KR
W1X103MCVCF0KR CAD Models
W1X103MCVCF0KR Part Data Attributes:
|
W1X103MCVCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
W1X103MCVCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |