Part Details for W1M22R0J by Bourns Inc
Overview of W1M22R0J by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W1M22R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0117
|
Newark | Resistor, Wirewound, 22R, 5%, Axial, Resistance:22Ohm, Product Range:W Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:3Mm Rohs Compliant: Yes |Bourns W1M22R0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$0.0260 | Buy Now |
DISTI #
118-W1M22R0JCT-ND
|
DigiKey | RES 22 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Bulk |
5173 In Stock |
|
$0.0375 / $0.2600 | Buy Now |
DISTI #
W1M22R0J
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W1M22R0J) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0375 / $0.0426 | Buy Now |
DISTI #
79Y0117
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Bulk (Alt: 79Y0117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 69 Partner Stock |
|
$0.0830 / $0.3830 | Buy Now |
DISTI #
652-W1M22R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 22ohms 1W 5% RES AX RoHS: Compliant | 5019 |
|
$0.0430 / $0.3400 | Buy Now |
DISTI #
V72:2272_06264073
|
Arrow Electronics | Res Wirewound 22 Ohm 5% 1W ±300ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1802 Container: Cut Strips | Americas - 475 |
|
$0.0353 / $0.3400 | Buy Now |
DISTI #
70547409
|
RS | Wirewound Power Resistor, Axial Leads,22R0 1W 5%,W Series | Bourns W1M22R0J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0490 / $0.0510 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0388 / $0.0615 | Buy Now | |
DISTI #
W1M22R0J
|
TTI | Wirewound Resistors - Through Hole 22ohms 1W 5% RES AX RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0440 | Buy Now |
DISTI #
W1M22R0J
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W1M22R0J) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0375 / $0.0426 | Buy Now |
Part Details for W1M22R0J
W1M22R0J CAD Models
W1M22R0J Part Data Attributes:
|
W1M22R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
W1M22R0J
Bourns Inc
Fixed Resistor, Wire Wound, 1W, 22ohm, 5% +/-Tol, -300,300ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.6904 V |