Part Details for W1G230-EB97-01 by ebm-papst
Overview of W1G230-EB97-01 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G230-EB97-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8715
|
Newark | Esm (Energy Saving Motor) Fan |Ebm-Papst W1G230-EB97-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
W1G230-EB97-01
|
Avnet Americas | AC Fan Ball Bearing 115V 0.35A 23W 50Hz/60Hz 1500RPM Flange Mount - Bulk (Alt: W1G230-EB97-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70105142
|
RS | AC Fan, 115V, 230x78.5mm, Round, 577CFM, 23W, 51dBA, 1500RPM, Wire Leads | ebm-papst W1G230-EB97-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$132.4400 / $165.5500 | Buy Now |
DISTI #
000000000003159953
|
Sager | EC Fans EC Axial Fan, ESM (Energy Saving Motor), 230mm Round, 115VAC, 23W, 1500RPM, Ball Min Qty: 1 | 407 |
|
$81.9900 / $99.0000 | Buy Now |
|
Neutron USA | Axial Fan, ESM (Energy Saving Motor), 230mm Round, 115VAC, 23W, 1500RPM, Ball | 2 |
|
$372.5900 | Buy Now |
Part Details for W1G230-EB97-01
W1G230-EB97-01 CAD Models
W1G230-EB97-01 Part Data Attributes:
|
W1G230-EB97-01
ebm-papst
Buy Now
|
Compare Parts:
W1G230-EB97-01
ebm-papst
|
Samacsys Manufacturer | ebm-papst |