Part Details for W1G200-EC87-25 by ebm-papst
Overview of W1G200-EC87-25 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G200-EC87-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8710
|
Newark | Esm (Energy Saving Motor) Fan |Ebm-Papst W1G200-EC87-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0500 / $147.7300 | Buy Now |
DISTI #
38AJ9532
|
Newark | Ac Fan Axial Bearing 230V 271Cfm 42Db/Ebm Papst |Ebm-Papst W1G200-EC87-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7700 / $146.2100 | Buy Now |
DISTI #
381-3575-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$141.1692 / $166.3400 | Buy Now |
DISTI #
W1G200-EC87-25
|
Avnet Americas | AC Fan 230V 0.06A 8W 50Hz/60Hz 1300RPM 271CFM 42dB Flange Mount - Bulk (Alt: W1G200-EC87-25) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5280 / $166.6924 | Buy Now |
DISTI #
5912-W1G200-EC87-25
|
Mouser Electronics | AC Fans Axial Fan, ESM (Energy Saving Motor), 200x78.5mm, 230VAC, 1300CFM, 23Pa, IP54 RoHS: Compliant | 0 |
|
$141.1600 / $166.2800 | Order Now |
DISTI #
72053797
|
RS | Fan, Axial, 230VAC, Dia.250x79mm, 270 CFM, 8W, 1300RPM, Ball, IP54 | ebm-papst W1G200-EC87-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$158.0200 / $166.3400 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Bearing 230V 271CFM 42dB RoHS: Compliant |
9 In Stock |
|
$142.6600 / $152.4600 | Buy Now |
DISTI #
73576299
|
Verical | AC Fan Axial Bearing 230V 271CFM 42dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 8 |
|
$207.0743 / $214.1800 | Buy Now |
DISTI #
EMB PAPST W1G200-EC87-25
|
PEI Genesis | AC Fans AC Axial Fan | 0 |
|
Buy Now | |
DISTI #
000000000003159949
|
Sager | AC Fans AC Axial Fan, ESM (Energy Saving Motor), 200mm Round, 1300CFM Min Qty: 1 | 0 |
|
$138.0400 / $169.3000 | Buy Now |