Part Details for W1G200-CI01-52 by ebm-papst
Overview of W1G200-CI01-52 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G200-CI01-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H8026
|
Newark | Dc Axial Fan |Ebm-Papst W1G200-CI01-52 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.2600 / $594.4000 | Buy Now |
DISTI #
W1G200-CI01-52-ND
|
DigiKey | FAN AXIAL 280X80MM 48VDC WIRE Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.9100 | Buy Now |
DISTI #
W1G200-CI01-52
|
Avnet Americas | DC Fan Ball Bearing 48V 1.3A 55W 2950RPM Flange Mount - Bulk (Alt: W1G200-CI01-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$329.0240 / $534.7694 | Buy Now |
DISTI #
5912-W1G200-CI01-52
|
Mouser Electronics | EC Fans EC Axial Fan, 200mm Round, 48VDC, 591CFM, 55W, 2950RPM RoHS: Compliant | 0 |
|
$508.3400 | Order Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$469.2600 / $496.6800 | Buy Now |
DISTI #
000000000000816066
|
Sager | EC Fans EC Axial Fan, 200mm Round, 48VDC, 591CFM, 55W, 2950RPM Min Qty: 1 | 0 |
|
$420.1900 / $511.1800 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$469.2600 / $496.6800 | Buy Now |
Part Details for W1G200-CI01-52
W1G200-CI01-52 CAD Models
W1G200-CI01-52 Part Data Attributes
|
W1G200-CI01-52
ebm-papst
Buy Now
|
Compare Parts:
W1G200-CI01-52
ebm-papst
|
Samacsys Manufacturer | ebm-papst |