There are no models available for this part yet.
Overview of W1G200-CH01-52 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 | |
DCH010512DN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 5-SIP MODULE -40 to 85 | |
DCH010512SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Price & Stock for W1G200-CH01-52 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67H5048
|
Newark | Dc Axial Fan |Ebm-Papst W1G200-CH01-52 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.2600 / $594.4000 | Buy Now | |
DISTI #
W1G200-CH01-52-ND
|
DigiKey | FAN AXIAL 280X80MM 48VDC WIRE Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.9100 | Buy Now | |
DISTI #
W1G200-CH01-52
|
Avnet Americas | DC Fan Ball Bearing 48V 1.3A 55W 2950RPM Flange Mount - Bulk (Alt: W1G200-CH01-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$329.0240 / $534.7694 | Buy Now | |
DISTI #
5912-W1G200-CH01-52
|
Mouser Electronics | EC Fans EC Axial Fan, 280x80mm Round, 48VDC, 55W, 2950RPM, IP42 Rated RoHS: Compliant | 0 |
|
$459.8400 | Order Now | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$461.9900 / $489.5800 | Buy Now | ||
DISTI #
000000000000816064
|
Sager | EC Fans EC Axial Fan, 200mm Round, 48VDC, 55W, 2950RPM Min Qty: 1 | 0 |
|
$420.1900 / $511.1800 | Buy Now | |
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$461.9900 / $489.5800 | Buy Now |