Part Details for W199DX-2 by Schneider Electric Relays
Overview of W199DX-2 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W199DX-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 70Ohm 40A SPST-NO-DM (63.5x61.7x55.37)mm Power Relay RoHS: Compliant |
82 In Stock |
|
$26.9100 / $49.8400 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 70Ohm 40A SPST-NO-DM (63.5x61.7x55.37)mm Power Relay RoHS: Compliant |
82 In Stock |
|
$26.9100 / $49.8400 | Buy Now |