Part Details for W199AX-15 by Schneider Electric Relays
Overview of W199AX-15 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W199AX-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 1.2KOhm 40A DPDT (63.5x79.2x58.67)mm Power Relay RoHS: Compliant |
208 In Stock |
|
$52.5100 / $86.9700 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 1.2KOhm 40A DPDT (63.5x79.2x58.67)mm Power Relay RoHS: Compliant |
208 In Stock |
|
$52.5100 / $86.9700 | Buy Now |