There are no models available for this part yet.
Overview of W199ADX-5 by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W199ADX-5 by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 240VAC 1.2KOhm 40A SPST-NO-DM (63.5x61.7x55.37)mm Power Relay RoHS: Compliant |
23 In Stock |
|
$32.1300 / $52.9100 | Buy Now | ||
Master Electronics | Electromechanical Relay 240VAC 1.2KOhm 40A SPST-NO-DM (63.5x61.7x55.37)mm Power Relay RoHS: Compliant |
23 In Stock |
|
$32.1300 / $52.9100 | Buy Now |