-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANTENNA PENTA RIGHT ANGLE SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W1900 by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1900068
|
Farnell | ANTENNA, EXT, PENTA, SMA, ARTIC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 351 |
|
$3.2479 / $6.2758 | Buy Now |
DISTI #
553-1697-ND
|
DigiKey | RF ANT 850MHZ/900MHZ WHIP RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1930 In Stock |
|
$3.0187 / $7.3500 | Buy Now |
DISTI #
W1900
|
Avnet Americas | External Antenna, Whip - Monopole, Multi Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Linear, SMA Connecto... more RoHS: Compliant Min Qty: 450 Package Multiple: 18 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.6806 / $2.8738 | Buy Now |
DISTI #
673-W1900
|
Mouser Electronics | Antennas Penta Band Stubby SMA RoHS: Compliant | 620 |
|
$3.4100 / $6.4600 | Buy Now |
|
Future Electronics | Antennas Penta Band Stubby SMA RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 18 Lead time: 8 Weeks Container: Box |
0 Box |
|
$2.8500 / $2.9000 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
697 In Stock |
|
$2.8930 / $3.6470 | Buy Now |
DISTI #
W1900
|
TTI | Antennas Penta Band Stubby SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 105 In Stock |
|
$3.0000 / $5.8000 | Buy Now |
DISTI #
000000000003142051
|
Sager | Antennas Penta Band Stubby SMA Min Qty: 18 | 0 |
|
$3.0500 / $3.7700 | Buy Now |
DISTI #
W1900
|
Avnet Abacus | External Antenna Whip Monopole Multi Band 824MHz960MHz 171GHz 217GHz Linear SMA Connector (Alt: W19... more RoHS: Compliant Min Qty: 486 Package Multiple: 18 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
697 In Stock |
|
$2.8930 / $3.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W1900
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W1900
Pulse Electronics Corporation
ANTENNA PENTA RIGHT ANGLE SMA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | SMA-M | |
Application | 3G/US GSM/WCDMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 5 W |