Part Details for W172DIP-1 by Magnecraft
Overview of W172DIP-1 by Magnecraft
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for W172DIP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63508808
|
Verical | Reed Relay 5VDC 200Ohm 0.5ADC/0.25AAC SPDT(19x7.62x7.49)mm THT Dry Min Qty: 10 Package Multiple: 10 Date Code: 2131 | Americas - 305 |
|
$11.3349 / $16.9974 | Buy Now |
|
Bristol Electronics | 566 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | W172DIP-1 | 216 |
|
$8.1551 / $14.8275 | Buy Now |
|
Quest Components | W172DIP-1 | 14 |
|
$21.2610 / $22.3800 | Buy Now |
Part Details for W172DIP-1
W172DIP-1 CAD Models
W172DIP-1 Part Data Attributes
|
W172DIP-1
Magnecraft
Buy Now
Datasheet
|
Compare Parts:
W172DIP-1
Magnecraft
Dry Reed Relay, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNECRAFT | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.37 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 20.14 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@60VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@100VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.14mm x 7.37mm x 7.62mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |