Part Details for W171DIP-14 by Schneider Electric
Overview of W171DIP-14 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W171DIP-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6263
|
Newark | Relay, Reed, Spst-Nc, 100V, 0.5A, Tht, Contact Configuration:Spst-Nc, Coil Voltage:12Vdc, Product Range:171Dip Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Schneider Electric/legacy Relay W171DIP-14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for W171DIP-14
W171DIP-14 CAD Models
W171DIP-14 Part Data Attributes
|
W171DIP-14
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
W171DIP-14
Schneider Electric
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 7.37 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 20.14 mm | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@120VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 0.45 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.14mm x 7.37mm x 7.62mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |