-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1699B-02 | Renesas Electronics Corporation | 30W AC/DC Off-Line Controller for Power Adapters Offers Lower Output Ripple, Wider Input Voltage vs. iW1699 | |
iW1699-01 | Renesas Electronics Corporation | 30W AC/DC Off-Line Controller for Power Adapters | |
iW1699B-15 | Renesas Electronics Corporation | 30W AC/DC Off-Line Controller for Power Adapters Offers Lower Output Ripple, Wider Input Voltage vs. iW1699 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W1699-ND
|
DigiKey | ANT EXT ISM868/915/2.4 RPSMA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2 In Stock |
|
$3.4880 / $6.3900 | Buy Now |
DISTI #
W1699
|
Avnet Americas | Stubby Antenna Straight 915MHz 0.3dBi Gain - Boxed Product (Development Kits) (Alt: W1699) RoHS: Compliant Min Qty: 288 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$3.5332 / $3.8519 | Buy Now |
DISTI #
673-W1699
|
Mouser Electronics | Antennas Ext ISM868/915/2.4 RPSMA RoHS: Compliant | 234 |
|
$3.5800 / $6.3200 | Buy Now |
DISTI #
V99:2348_23387406
|
Arrow Electronics | Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1925 | Americas - 282 |
|
$0.3006 / $1.5801 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 24 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
288 Partner Stock |
|
$3.4700 / $5.2100 | Buy Now |
DISTI #
66309961
|
Verical | Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 288 |
|
$3.3500 / $3.6200 | Buy Now |
DISTI #
33968593
|
Verical | Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1925 | Americas - 282 |
|
$1.5801 | Buy Now |
DISTI #
W1699
|
TTI | Antennas Ext ISM868/915/2.4 RPSMA RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$4.7800 | Buy Now |
DISTI #
000000000006040454
|
Sager | Antennas Ext ISM868/915/2.4 RPSMA Min Qty: 288 | 0 |
|
$3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W1699
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W1699
Pulse Electronics Corporation
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics |