Part Details for W163-05G by Cypress Semiconductor
Overview of W163-05G by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W163-05G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-W163-05G-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5983 In Stock |
|
$1.5000 | Buy Now |
|
Quest Components | 487 |
|
$1.8944 / $3.0720 | Buy Now | |
|
Rochester Electronics | W163 - PLL Based Clock Driver, W163 Series, 4 True Output(s), PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5983 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for W163-05G
W163-05G CAD Models
W163-05G Part Data Attributes:
|
W163-05G
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W163-05G
Cypress Semiconductor
PLL Based Clock Driver, W163 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Family | W163 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for W163-05G
This table gives cross-reference parts and alternative options found for W163-05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W163-05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W163-05GT | PLL Based Clock Driver, W163 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Cypress Semiconductor | W163-05G vs W163-05GT |