Part Details for W16280-2SG-P-318 by Switchcraft Conxall
Overview of W16280-2SG-P-318 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16280-2SG-P-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7289
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Micro-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16280-2SG-P-318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.2000 / $11.9900 | Buy Now |
DISTI #
468-W16280-2SG-P-318-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$7.5375 / $9.4200 | Buy Now |
DISTI #
502-W16280-2SG-P-318
|
Mouser Electronics | Standard Circular Connector Cable End 2 Sockets Crimp 318 Backshell RoHS: Compliant | 11 |
|
$7.7400 / $13.4000 | Buy Now |
DISTI #
72070728
|
RS | Micro-Con-X with Insta-Click, Cable End, 2 Sockets, Crimp, 318 Backshell | Switchcraft W16280-2SG-P-318 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0700 | RFQ |
|
Onlinecomponents.com | Sealed Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP68 - 4.6 to 5.1mm Cable OD RoHS: Compliant | 0 |
|
$6.0900 / $11.1600 | Buy Now |
DISTI #
W162802SGP318
|
TTI | Standard Circular Connector MICRO-CON-X CBL END 02 SKT CMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$7.6300 / $12.0400 | Buy Now |
|
Electroshield | Micro-Con-X Cable End Insta-Click Positive Lock 2 Sckt-Crimp - Short Backshell | 25 |
|
$7.6300 / $12.9400 | Buy Now |
DISTI #
3638894
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 2POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$8.5838 / $14.1957 | Buy Now |
DISTI #
3638894
|
Farnell | CIRCULAR CONNECTOR, PLUG, 2POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 2 Days Container: Each | 5 |
|
$9.8468 / $12.8295 | Buy Now |
Part Details for W16280-2SG-P-318
W16280-2SG-P-318 CAD Models
W16280-2SG-P-318 Part Data Attributes:
|
W16280-2SG-P-318
Switchcraft Conxall
Buy Now
|
Compare Parts:
W16280-2SG-P-318
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |