Part Details for W161TSRSRC by Kingbright
Overview of W161TSRSRC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W161TSRSRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085381
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W161TSRSRC
W161TSRSRC CAD Models
W161TSRSRC Part Data Attributes:
|
W161TSRSRC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W161TSRSRC
Kingbright
Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 25 deg |