Part Details for W133H by Cypress Semiconductor
Overview of W133H by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for W133H
W133H CAD Models
W133H Part Data Attributes
|
W133H
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W133H
Cypress Semiconductor
Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REQUIRES EVEN 3.5V SUPPLY VOLTAGE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W133H
This table gives cross-reference parts and alternative options found for W133H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W133H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W133HT | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | W133H vs W133HT |
CY2210PVC-2 | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | W133H vs CY2210PVC-2 |
CY2210PVC-3T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | W133H vs CY2210PVC-3T |
CY2210PVC-2T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO56, SSOP-56 | Silicon Laboratories Inc | W133H vs CY2210PVC-2T |
CY2210PVC-2T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | W133H vs CY2210PVC-2T |