Part Details for W132XGD by Kingbright
Overview of W132XGD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W132XGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085261
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W132XGD
W132XGD CAD Models
W132XGD Part Data Attributes
|
W132XGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W132XGD
Kingbright
Single Color LED, Green, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for W132XGD
This table gives cross-reference parts and alternative options found for W132XGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W132XGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSL-LX30255GD | ITW Lumex | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | W132XGD vs SSL-LX30255GD |
L-1154GD | Kingbright | $0.1199 | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | W132XGD vs L-1154GD |
SSF-H1350GD-L | ITW Lumex | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | W132XGD vs SSF-H1350GD-L |
SSL-LX305P4GD | ITW Lumex | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | W132XGD vs SSL-LX305P4GD |
L132XBR77/GDTNR | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | W132XGD vs L132XBR77/GDTNR |
W1154GD | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | W132XGD vs W1154GD |