Part Details for W12NT1370 by Acopian Power Supplies
Overview of W12NT1370 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W12NT1370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-W12NT1370-ND
|
DigiKey | AC/DC or DC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
485 In Stock |
|
$459.5000 / $474.5000 | Buy Now |
Part Details for W12NT1370
W12NT1370 CAD Models
W12NT1370 Part Data Attributes:
|
W12NT1370
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
W12NT1370
Acopian Power Supplies
AC-DC Power Factor Correction Module, 1 Output, 164.4W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN BE OPERATED WITH 110V TO 350V INPUT DC VOLTAGE ALSO | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 238.252 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13.7 A | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 15 Vrms | |
Seated Height-Max | 42.672 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 164.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.8 s | |
Width | 87.63 mm |