W12FT910
Acopian Power Supplies
Description: AC-DC Regulated Power Supply Module, 1 Output, 109.2W, Hybrid, PACKAGE-8

Overview of W12FT910 by Acopian Power Supplies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for W12FT910 by Acopian Power Supplies

Part # Manufacturer Description Stock Price Buy
DISTI # 5006-W12FT910-ND
DigiKey AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 495
In Stock
  • 1 $395.8500
  • 5 $390.6000
  • 10 $385.3500
  • 25 $380.1000
$380.1000 / $395.8500 Buy Now

CAD Models for W12FT910 by Acopian Power Supplies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W12FT910 by Acopian Power Supplies

W12FT910
Acopian Power Supplies
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACOPIAN TECHNICAL CO
Package Description
PACKAGE-8
Reach Compliance Code
unknown
Additional Feature
ALSO AVAILABLE WITH 180-265 AC INPUT
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
132 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X8
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
71 °C
Operating Temperature-Min
Output Voltage-Max
12.5 V
Output Voltage-Min
11.5 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
109.2 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. W12FT910
    Acopian Power Supplies
    AC-DC Regulated Power Supply Module, 1 Output, 109.2W, Hybrid, PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W12FT910 by Acopian Power Supplies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W12FT910 by Acopian Power Supplies

Select Manufacturer
Which Manufacturer of W12FT910 would you like to use for your alert(s)?
  • Please alert me when W12FT910 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W12FT910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W12FT910 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W12FT910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W12FT910.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W12FT910 by Acopian Power Supplies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: