Part Details for W10M by Formosa Microsemi Co Ltd
Overview of W10M by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W10M
W10M CAD Models
W10M Part Data Attributes
|
W10M
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W10M
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 1.5A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for W10M
This table gives cross-reference parts and alternative options found for W10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W10 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | W10M vs W10 |
W10GB0 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | W10M vs W10GB0 |
W10M(G) | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | W10M vs W10M(G) |
W10G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | HY Electronic Corp | W10M vs W10G |
W10/G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | RFE International Inc | W10M vs W10/G |
W10M | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | W10M vs W10M |